- Home ›
- All Products›
- 100G0111-1.00-45
100G0111-1.00-45
TE Connectivity / Raychem Brand
100G0111-1.00-45
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-1.00-45
Search Keywords: 100G011110045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-1.00-45
-
Alias/AKA:6941353001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Product Type:Wire
-
Wire Size:18 AWG
-
Product Classification:Wire - Spec 99 & 100
-
Wire Diameter:.07 in
-
Insulation Material:Halogen-Free Polymer
-
Number of Conductors:1
-
Operating Temperature Range:-55 – 125 °C
-
Wire Color:Yellow with Green Stripe
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
-
Cable Style:Primary
-
Cable Type:Spec 100G
-
Wire Source:United Kingdom
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,461
$1.995
4,922
$1.053
7,383
$0.724
9,843 +
$0.710
Click for Quote
Log in
to unlock special pricing