- Home ›
- All Products›
- 100G0111-1.00-3
100G0111-1.00-3
TE Connectivity / Raychem Brand
100G0111-1.00-3
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-1.00-3
Search Keywords: 100G01111003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-1.00-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Type:Spec 100G
-
Operating Temperature Range:-55 – 120 °C
-
Voltage Rating:750 VAC
-
Insulation Material:Flame-Retardant, Modified Polyester
-
Conductor Material:Tin Plated Copper
-
Wire Size:1 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,461
$1.2343
4,922
$0.6534
7,383
$0.4598
9,843 +
$0.4506
Click for Quote
Log in
to unlock special pricing