- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 100G0111-0.50-9
100G0111-0.50-9
TE Connectivity / Raychem Brand
Hook-up Wire 21AWG 1.42mm Tinned Copper White 1300V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 21AWG 1.42mm Tinned Copper White 1300V
Search Keywords: 100G01110509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-0.50-9
-
Alias/AKA:6459633001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:212059AWG
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:1.42 mm
-
Maximum Voltage Rating:13002055V
-
Color:White2050
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,422
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2461
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.610
1,000
$0.600
2,461
$0.591
4,922
$0.585
7,383
$0.579
9,843 +
$0.574
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT