- Home ›
- All Products›
- 100G0111-0.50-2
100G0111-0.50-2
TE Connectivity / Raychem Brand
100G0111-0.50-2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-0.50-2
Search Keywords: 100G01110502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-0.50-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Color:Red
-
Number of Strands:19
-
Insulation Material:Halogen-Free Polymer
-
Wire Source:United Kingdom
-
Wire Diameter:1.42 mm
-
Conductor Diameter:.034 in
-
Strand Size:19 AWG
-
Product Classification:Cable - Spec 99 & 100
-
Cable Type:Spec 100G
-
Cable Style:Primary
-
Conductor Material:Tin-Plated Copper
-
Number of Conductors:1
-
Insulation Thickness:.2 mm
-
Product Type:Wire Lead
-
Operating Temperature Range:-65 – 125 °C
-
Overall Outside Diameter:1.42 mm
-
Voltage Rating:750/1300 V
-
Wire Size:.5 mm²
-
Cable Insulation Thickness:.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,461
$1.379
4,922
$0.730
7,383
$0.514
9,843 +
$0.503
Click for Quote
Log in
to unlock special pricing