- Home ›
- All Products›
- 100G0111-0.40-6
100G0111-0.40-6
TE Connectivity / Raychem Brand
100G0111-0.40-6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-0.40-6
Search Keywords: 100G01110406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-0.40-6
-
Alias/AKA:1829553001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Source:United Kingdom
-
Cable Style:Primary
-
Cable Type:Spec 100G
-
Wire Size:22 AWG, .4 mm²
-
Insulation Thickness:.2 mm
-
Overall Outside Diameter:.053 in, 1.33 mm
-
Insulation Material:Halogen-Free Polymer
-
Number of Conductors:1
-
Product Classification:Cable - Spec 99 & 100
-
Wire Diameter:.052 in, 1.33 mm
-
Number of Strands:19
-
Cable Insulation Thickness:.2 mm
-
Product Type:Wire
-
Operating Temperature Range:-65 – 125 °C
-
Voltage Rating:750/1300 V
-
Wire Color:Blue
-
Conductor Diameter:.032 in, .79 mm
-
Strand Size:34 AWG
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2,461
$1.1583
4,922
$0.6132
7,383
$0.4315
9,843 +
$0.4229
Click for Quote
Log in
to unlock special pricing