- Home ›
- All Products›
- 100G0111-0.40-54
100G0111-0.40-54
TE Connectivity / Raychem Brand
100G0111-0.40-54
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-0.40-54
Search Keywords: 100G011104054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-0.40-54
-
Alias/AKA:CQ11673001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Product Classification:Wire - Spec 99 & 100
-
Insulation Material:Halogen-Free Polymer
-
Voltage Rating:600 V
-
Cable Type:Spec 100G
-
Wire Diameter:.0519 in
-
Product Type:Wire
-
Number of Conductors:1
-
Wire Color:Green with Yellow Stripe
-
Cable Style:Primary
-
Operating Temperature Range:-55 – 125 °C
-
Wire Source:United Kingdom
-
Conductor Material:Tin-Plated Copper
-
Wire Size:.4 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,272 Feet
Can Ship immediately
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
2461 Feet
29 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
500
$1.1778
1,000
$1.1748
2,461
$1.1719
4,922
$0.6204
7,383
$0.4366
9,843 +
$0.4279
Click for Quote
Log in
to unlock special pricing