- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 100G0111-0.40-0
TE Connectivity / Raychem Brand
100G0111-0.40-0
High Performance Cable 1Conductors 22AWG 1.32mm Tin Plated Copper Black 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
High Performance Cable 1Conductors 22AWG 1.32mm Tin Plated Copper Black 600VAC
Search Keywords: 100G01110400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-0.40-0
-
Alias/AKA:9922713001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Halogen-Free Polymer
-
Insulation Thickness:.2 mm
-
Cable Diameter:1.32 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-30 to 150 °C
-
Color:Black
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 100G0111-0.40-0 RoHS compliant?
Yes, 100G0111-0.40-0 is RoHS compliant.
What is the lead time for 100G0111-0.40-0?
The standard lead time for 100G0111-0.40-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,875
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$0.859
250
$0.810
1,000
$0.797
2,500
$0.793
5,000
$0.791
7,500
$0.789
10,000
$0.787
15,000 +
$0.785
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT