- Home ›
- All Products›
- 100G0111-0.25-6
100G0111-0.25-6
TE Connectivity / Raychem Brand
100G0111-0.25-6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
100G0111-0.25-6
Search Keywords: 100G01110256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-0.25-6
-
Alias/AKA:9995473001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Insulation Material:Halogen-Free Polymer
-
Wire Size:.25 mm²
-
Overall Outside Diameter:.0456 in
-
Wire Source:United Kingdom
-
Wire Diameter:.0456 in
-
Conductor Diameter:.59 mm
-
Cable Type:Spec 100G
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 125 °C
-
Cable Insulation Thickness:.2 mm
-
Number of Strands:19
-
Wire Color:Blue
-
Product Type:Wire Lead
-
Strand Size:19 AWG
-
Conductor Material:Tin-Plated Copper
-
Product Classification:Cable - Spec 99 & 100
-
Insulation Thickness:.2 mm
-
Cable Style:Primary
-
Voltage Rating:750/1300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,461
$1.2464
4,922
$0.6598
7,383
$0.4643
9,843 +
$0.4551
Click for Quote
Log in
to unlock special pricing