- Home ›
- All Products›
- 100G0111-0.25-2
TE Connectivity / Raychem Brand
100G0111-0.25-2
100G0111-0.25-2
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
100G0111-0.25-2
Search Keywords: 100G01110252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100G0111-0.25-2
-
Alias/AKA:6762513001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Strands:19
-
Operating Temperature Range:-65 – 125 °C
-
Insulation Material:Halogen-Free Polymer
-
Wire Color:Red
-
Cable Style:Primary
-
Product Classification:Cable - Spec 99 & 100
-
Conductor Material:Tin-Plated Copper
-
Wire Source:United Kingdom
-
Overall Outside Diameter:.0456 in
-
Cable Insulation Thickness:.2 mm
-
Product Type:Wire Lead
-
Voltage Rating:750/1300 V
-
Cable Type:Spec 100G
-
Insulation Thickness:.2 mm
-
Conductor Diameter:.023 in
-
Strand Size:19 AWG
-
Wire Size:24 AWG
-
Number of Conductors:1
-
Wire Diameter:1.16 mm
Product Guides
+
Frequently Asked Questions
Is 100G0111-0.25-2 RoHS compliant?
Yes, 100G0111-0.25-2 is RoHS compliant.
What is the lead time for 100G0111-0.25-2?
The standard lead time for 100G0111-0.25-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2461
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
2,461
$1.3433
4,922
$0.7112
7,383
$0.5005
9,843 +
$0.4905
Click for Quote
Log in
to unlock special pricing