- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 100303-000
100303-000
TE Connectivity / Raychem Brand
TXR54SJ00-2010AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54SJ00-2010AI
Search Keywords: 100303000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100303-000
-
Alias/AKA:TXR54SJ00-2010AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Connector Shell Size:20 , 37
-
Material:Corrosion Resisting Steel
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Style:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR10AI
-
Salt Spray Resistance:1000 Hr
-
Adapter Angle:00
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Adapter Entry Size:10
-
TE Adapter Code:54
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
13
$658.77
25
$361.59
38
$245.40
50 +
$240.49
Click for Quote
Log in
to unlock special pricing