- Home ›
- All Products›
- 100291-000
100291-000
TE Connectivity / Raychem Brand
B-044-24-06
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-044-24-06
Search Keywords: 100291000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100291-000
-
Alias/AKA:B-044-24-06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Properties:Splash Protection
-
Lead Color:White/Blue
-
Lead Plating Material:Tin
-
Lead Stranding:Stranded
-
Pre-Installed Lead Type:55A0111
-
Operating Temperature (Max):150 °C
-
Shield Plating Material:Silver , Tin
-
Pre-Installed Lead Wire Size:24 AWG, .24 mm²
-
Product Length:1.24 in, 31.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$15.74
500
$8.33
750
$5.86
1,000 +
$5.75
Click for Quote
Log in
to unlock special pricing