- Home ›
- All Products›
- 100071-000
100071-000
TE Connectivity / Raychem Brand
TXR32AB00-1804AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR32AB00-1804AI
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 32
- Straight
- Shell Size = 18
Search Keywords: 100071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:100071-000
-
Alias/AKA:TXR32AB00-1804AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR04AI
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
TE Connector Interface Code:32
-
Body Orientation:Straight
-
Primary Product Material:Aluminum
-
Product Length:1.35 in, 34.5 mm
-
Primary Product Color:Olive Drab
-
Compatible With Connector Shell Size:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
13
$122.03
25
$78.10
38
$61.01
50 +
$59.79
Click for Quote
Log in
to unlock special pricing