- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 0999094004
0999094004
TE Connectivity / Raychem Brand
HCTE-0375-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCTE-0375-0-SP
Product Highlights:
- Corrugated Plastic Tubing
- Trade Size AD = 9.53 [.375] mm [in]
- Conduit Type = Plastic
- Packaging Length = 60.00 M
- Cross-linked Modified ETFE Tubing Material
Search Keywords: 0999094004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0999094004
-
Alias/AKA:HCTE-0375-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Corrugated Tubing
-
Color:Black
-
Body Material:Ethylene Tetrafluoroethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110 Feet
Can Ship immediately
On Order:
400
can ship 8/10/26
Minimum Order Quantity:
5 Feet
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$14.00
10
$13.85
25
$13.59
50
$13.36
200
$13.16
400
$13.13
600 +
$13.02
Click for Quote
Log in
to unlock special pricing