- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 099759-000
099759-000
TE Connectivity / Raychem Brand
DK-621-0940-4S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
DK-621-0940-4S
Product Highlights:
- Space-grade Connector
- Coupler Type = Jack
- Coupler Style = Bayonet
- Polarization (Bayonet Style) = D
- Contact Type = Socket
Search Keywords: 099759000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:099759-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Space Grade Connector
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:35.56 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$1,421.00
5
$1,417.45
8
$1,413.90
16
$722.16
24
$491.57
31 +
$481.75
Click for Quote
Log in
to unlock special pricing