- Home ›
- All Products›
- 099639-000
099639-000
TE Connectivity / Raychem Brand
229M314-01W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
229M314-01W
Search Keywords: 099639000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:099639-000
-
Alias/AKA:229M314-01W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:No
-
Adapter Angle:Straight
-
Cable Diameter Range:.32 – .59 in, 8 – 15 mm
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
13
$571.29
25
$313.58
38
$212.81
50 +
$208.56
Click for Quote
Log in
to unlock special pricing