- Home ›
- All Products›
- 099561-000
099561-000
TE Connectivity / Raychem Brand
55A1142-20-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1142-20-MST4-9CS2275
Search Keywords: 099561000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:099561-000
-
Alias/AKA:55A1142-20-MST4-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$17.79
100
$17.74
250
$17.70
500
$17.65
1,000
$9.32
1,500
$6.41
2,000 +
$6.28
Click for Quote
Log in
to unlock special pricing