- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 099183-000
099183-000
TE Connectivity / Raychem Brand
Conn Rectangular SKT 4 POS ST Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Conn Rectangular SKT 4 POS ST Flange Mount
Search Keywords: 099183000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:099183-000
-
Alias/AKA:MTCR-333-04S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$385.01
3
$379.24
5 +
$359.49
Click for Quote
Log in
to unlock special pricing