Image is representational - see mfr. specs

22759/35-20-0

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明 +
22759/35-20-0
Search Keywords: 099125000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Raychem Brand
  • 部品番号:
    099125-000
  • Alias/AKA:
    22759/35-20-0
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    20 AWG
  • Operating Temperature Range:
    -65 – 200 °C
  • Voltage Rating:
    600 V
  • Conductor Material:
    Silver-Coated High Strength Copper Alloy
  • Cable Type:
    MIL-DTL-22759
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Wire Color (Base):
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1250
58 Weeks 出荷できます 6/24/27
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1,250
$5.53
2,500
$2.92
3,750
$2.01
5,000 +
$1.97
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!