- Home ›
- All Products›
- 0989953001
0989953001
TE Connectivity / Raychem Brand
FLT0111-0.25-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FLT0111-0.25-4
Search Keywords: 0989953001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0989953001
-
Alias/AKA:FLT0111-0.25-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Number of Conductors:1
-
Product Type:Cable
-
Wire Size:23 AWG, .25 mm²
-
Conductor Diameter:.024 in, .59 mm
-
Cable Style:Primary , Stranded
-
Overall Outside Diameter:.04 in, 1.04 mm
-
Wire Diameter:.041 in, 1.04 mm
-
Cable Type:FlexLite
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 V
-
Wire Color (Base):Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4101
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
4,101
$0.7082
8,202
$0.3749
12,303
$0.2638
16,404 +
$0.2586
Click for Quote
Log in
to unlock special pricing