- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 097370-000
097370-000
TE Connectivity / Raychem Brand
TTVF200YW-100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TTVF200YW-100
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 50.80 mm
- Polyvinyl Fluoride Material
- VF Series
- Operating Temperature = -40 - 130 °C
Search Keywords: 097370000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:097370-000
-
Alias/AKA:TTVF200YW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:Permanent Pressure Sensitive Acrylic Adhesive
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$512.33
3
$500.12
5 +
$444.48
Click for Quote
Log in
to unlock special pricing