- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 097305-000
097305-000
TE Connectivity / Raychem Brand
B-106-2402
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-106-2402
Search Keywords: 097305000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:097305-000
-
Alias/AKA:B-106-2402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Spade Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4 mm
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,126
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
25
$1.268
250
$1.215
500
$1.078
1,250
$0.848
2,500
$0.751
3,750
$0.749
5,000 +
$0.725
Click for Quote
Log in
to unlock special pricing