- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0969750001
0969750001
TE Connectivity / Raychem Brand
TMS-SCE-1K-3/32-2.0-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-3/32-2.0-9
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 0969750001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0969750001
-
Alias/AKA:TMS-SCE-1K-3/32-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,339
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.4823
1,000
$0.4728
3,000
$0.4597
5,000
$0.4538
8,000
$0.4516
10,000
$0.4488
15,000
$0.4428
25,000 +
$0.4368
Click for Quote
Log in
to unlock special pricing