- Home ›
- All Products›
- 096617-000
TE Connectivity / Raychem Brand
096617-000
22759/34-22-4
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
22759/34-22-4
Search Keywords: 096617000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:096617-000
-
Alias/AKA:22759/34-22-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Cable Style:Primary
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Wire Source:United States
-
Wire Size:22 AWG
-
Cable Insulation Thickness:.08 mm
-
Product Type:Cable
-
Wire Diameter:.043 in, 1.09 mm
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Conductor Diameter:.031 in, .79 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Yellow
-
Cable Type:MIL-DTL-22759
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
Frequently Asked Questions
Is 096617-000 RoHS compliant?
Yes, 096617-000 is RoHS compliant.
What is the lead time for 096617-000?
The standard lead time for 096617-000 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
2,500
$1.3072
5,000
$0.6920
7,500
$0.4870
10,000 +
$0.4772
Click for Quote
Log in
to unlock special pricing