- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 096394-000
TE Connectivity / Raychem Brand
096394-000
TTVF400WE-100
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TTVF400WE-100
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 101.60 mm
- Polyvinyl Fluoride Material
- VF Series
- Operating Temperature = -40 - 130 °C
Search Keywords: 096394000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:096394-000
-
Alias/AKA:TTVF400WE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Color:White
Frequently Asked Questions
Is 096394-000 RoHS compliant?
Yes, 096394-000 is RoHS compliant.
What is the lead time for 096394-000?
The standard lead time for 096394-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$2,922.38
2
$1,547.14
3
$1,088.73
4 +
$1,066.96
Click for Quote
Log in
to unlock special pricing