- Home ›
- All Products›
- 096227-000
096227-000
TE Connectivity / Raychem Brand
TXR40AB45-1612AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB45-1612AI
Search Keywords: 096227000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:096227-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR12AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:17 , E
-
Primary Product Color:Olive Drab
-
Product Length:1.74 in, 44.2 mm
-
Body Orientation:45°
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
13
$979.00
25
$520.03
38
$349.33
50 +
$342.34
Click for Quote
Log in
to unlock special pricing