- Home ›
- All Products›
- 094737-000
094737-000
TE Connectivity / Raychem Brand
TXR41AC90-0804AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AC90-0804AI
Search Keywords: 094737000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:094737-000
-
Alias/AKA:TXR41AC90-0804AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR04AI
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Primary Product Material:Aluminum
-
Product Length:.826 in, 21 mm
-
TE Connector Interface Code:41
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Body Orientation:Right Angle
-
Primary Product Color:Bright
-
Compatible With Connector Shell Size:08 , 09
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
13
$485.13
25
$266.29
38
$180.72
50 +
$177.11
Click for Quote
Log in
to unlock special pricing