- Home ›
- All Products›
- 094518-000
094518-000
TE Connectivity / Raychem Brand
B-070-19-10CS2822
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-070-19-10CS2822
Search Keywords: 094518000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:094518-000
-
Alias/AKA:B-070-19-10CS2822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Bag/Box
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Contact Base Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$146.51
50
$77.56
75
$54.58
100 +
$53.49
Click for Quote
Log in
to unlock special pricing