- Home ›
- All Products›
- 094398-000
094398-000
TE Connectivity / Raychem Brand
B-008-15CS2840
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-008-15CS2840
Search Keywords: 094398000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:094398-000
-
Alias/AKA:B-008-15CS2840
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method:Solder
-
Cable Temperature Rating:85 °C
-
Sealable:No
-
Insulation Sleeve Material:Polyolefin
-
Fluid Resistance:Immersion
-
Packaging Method:Box
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
-
Heavy Duty:No
-
Serrated:No
-
Primary Product Color:Yellow
-
Compatible With Wire & Cable Type:Discrete Wire
-
Accepts Wire Insulation Diameter Range:.27 in, 6.8 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Barrel Inside Diameter:.27 in, 6.8 mm
-
Inside Diameter (Recovered):.135 in, 3.4 mm
-
Wire Size:10 – 12 AWG, 4800 – 9000 CMA, 6 – 4 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$8.30
2,500
$4.24
3,750
$2.88
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing