- Home ›
- All Products›
- 094265-000
094265-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 54
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Adapter, Spin Coupling Code 54
Search Keywords: 094265000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:094265-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium
-
Sealable:No
-
Connector System:Cable-to-Cable
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Cable Diameter Range:.63 – 1.09 in, 16 – 27.7 mm
-
Backshell Material:Aluminum Alloy
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Underplating Material:Electroless Nickel
-
Adapter Angle:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
13
$64.18
25
$41.07
38
$32.09
50 +
$31.45
Click for Quote
Log in
to unlock special pricing