- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 094067-000
094067-000
TE Connectivity / Raychem Brand
RTD-75-M-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-75-M-02
Product Highlights:
- Connector
- Bulkhead Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
- Coaxial Cable Type (RG/U or Mfg.) = 59
Search Keywords: 094067000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:094067-000
-
Alias/AKA:RTD-75-M-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:75 Ω
-
Operating Frequency:0 to 2.8 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$66.31
5
$64.21
10
$63.31
20
$62.41
50
$61.22
100 +
$49.56
Click for Quote
Log in
to unlock special pricing