- Home ›
- All Products›
- 0934446018
0934446018
TE Connectivity / Raychem Brand
HFT5000-40/20-0-100MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HFT5000-40/20-0-100MM
Search Keywords: 0934446018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0934446018
-
Alias/AKA:HFT5000-40/20-0-100MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Applicable Region:Global
-
Recovery Temperature:110 °C
-
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 125 °C
-
Packaging Method:Piece
-
Flexibility:Very Flexible
-
Primary Product Color:Black
-
Primary Product Material:Polyethylene/Polyester
-
Expanded Inside Diameter (Min):1.575 in, 40 mm
-
Recovered Inside Diameter (Max):.787 in, 20 mm
-
Fluid Type:Antifreeze , Battery Acid , Brake Fluid , Car Wash Detergent , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Unleaded Gasoline
-
Product Length:3.937 in, 100 mm
-
Mechanical Resistance:Abrasion , Cut-Through , Flexing , Mechanical Damage , Vibration
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$0.4843
500
$0.3935
1,000
$0.3758
3,000
$0.3083
5,000
$0.2957
8,000
$0.2949
10,000
$0.2942
15,000 +
$0.2638
Click for Quote
Log in
to unlock special pricing