- Home ›
- All Products›
- 091652-000
091652-000
TE Connectivity / Raychem Brand
22759/32-24-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-24-5
Search Keywords: 091652000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:091652-000
-
Alias/AKA:22759/32-24-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Number of Conductors:1
-
Number of Strands:19
-
Wire Source:United States
-
Cable Style:Primary
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Insulation Thickness:.13 mm
-
Product Type:Cable
-
Wire Diameter:.037 in, .94 mm
-
Conductor Diameter:.024 in, .61 mm
-
Overall Outside Diameter:.037 in, .94 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Green
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-22759
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$0.4594
500
$0.3733
1,000
$0.3723
2,500
$0.3413
5,000
$0.3272
7,500
$0.3211
10,000
$0.2529
15,000 +
$0.2461
Click for Quote
Log in
to unlock special pricing