- Home ›
- All Products›
- 091569-000
091569-000
TE Connectivity / Raychem Brand
55A1121-22-6/9-9F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-22-6/9-9F871
Search Keywords: 091569000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:091569-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$6.39
1,000
$3.38
1,500
$2.38
2,000 +
$2.33
Click for Quote
Log in
to unlock special pricing