- Home ›
- All Products›
- 090625-000
TE Connectivity / Raychem Brand
090625-000
TXR40AC90-1007BI
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR40AC90-1007BI
Search Keywords: 090625000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:090625-000
-
Alias/AKA:TXR40AC90-1007BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR07BI
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Compatible With Connector Shell Size:11 , B
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Product Length:.944 in, 24 mm
-
TE Connector Interface Code:40
-
Primary Product Color:Bright
-
Primary Product Material:Aluminum
-
Body Orientation:Right Angle
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 090625-000 RoHS compliant?
Yes, 090625-000 is RoHS compliant.
What is the lead time for 090625-000?
The standard lead time for 090625-000 is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
39
can ship 11/23/26
MOQ for out of Stock Qty:
13
42 Weeks
can ship
6/18/27
Price (USD)
Qty
Unit Price
1
$360.27
5
$359.37
10
$358.47
13
$357.58
25
$196.27
38
$133.20
50 +
$130.54
Click for Quote
Log in
to unlock special pricing