- Home ›
- All Products›
- 0905073001
0905073001
TE Connectivity / Raychem Brand
ZHI15-6-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ZHI15-6-0
Search Keywords: 0905073001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0905073001
-
Alias/AKA:ZHI15-6-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Overall Outside Diameter:6.16 mm
-
Packaging Method:Reel
-
Cable Insulation Style:Double
-
Wire Size:6 mm²
-
Number of Strands:84
-
Insulation Diameter:3.96 mm
-
Wall Type:Dual
-
Operating Temperature Range:-30 – 105 °C
-
Product Type:Cable
-
Voltage Rating:600 VAC
-
Cable Color:Black
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:ZEROHAL
-
Cable Type:ZHI15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
133
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
133
$19.85
266
$10.51
399
$7.39
531 +
$7.25
Click for Quote
Log in
to unlock special pricing