- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 089827-000
089827-000
TE Connectivity / Raychem Brand
B-040-26-N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-040-26-N
Product Highlights:
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 179, 316
- Jacket Outer Diameter = 4.40 mm
- Shield O.D. (Min.) = 1.50 - 2.80 mm
- Dielectric O.D. Max. = 1.20 - 2.50 mm
Search Keywords: 089827000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:089827-000
-
Alias/AKA:B-040-26-N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Insulation Sleeve
-
Color:Transparent Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
877
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$7.96
25
$6.61
50
$6.24
100
$5.88
300
$5.44
500
$5.25
1,000 +
$5.00
Click for Quote
Log in
to unlock special pricing