- Home ›
- All Products›
- 089511-000
089511-000
TE Connectivity / Raychem Brand
STXR40AB00-1418AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
STXR40AB00-1418AI
Search Keywords: 089511000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:089511-000
-
Alias/AKA:STXR40AB00-1418AI
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR18AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:15 , D
-
TE Connector Interface Code:40
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$468.31
25
$257.05
38
$174.45
50 +
$170.96
Click for Quote
Log in
to unlock special pricing