- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 089424-000
089424-000
TE Connectivity / Raychem Brand
13611101-PREV
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
13611101-PREV
Search Keywords: 089424000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:089424-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride
-
Marker Color:BROWN
-
Maximum Cable Diameter:7 mm
-
Marker Type:Pre-Marked
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.