- Home ›
- All Products›
- 0893834001
0893834001
TE Connectivity / Raychem Brand
CGPT-39/13-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-39/13-4-SP
Search Keywords: 0893834001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0893834001
-
Alias/AKA:CGPT-39/13-4-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
60 -
Shrink Temperature (Min):80 °C
-
Shrink Ratio:3:1
-
Recovery Temperature:120 °C
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 135 °C
-
Packaging Method:Box
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Yellow
-
Applicable Region:Asia , EMEA
-
Expanded Inside Diameter (Min):1.54 in, 39 mm
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
-
Recovered Inside Diameter (Max):.512 in, 13 mm
-
Recovered Wall Thickness (Nominal):.045 in, 1.15 mm
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
60
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
900
$14.31
1,800
$7.31
2,700
$4.98
3,600 +
$4.88
Click for Quote
Log in
to unlock special pricing