Image is representational - see mfr. specs

362A114-25/86-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
362A114-25/86-0
Search Keywords: 089313000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    089313-000
  • Alias/AKA:
    362A114-25/86-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material Code:
    25
  • Adhesive Code:
    86
  • Fluid/Chemical Resistance:
    Long-Term Exposure at High Temperature
  • Molded Part Shape:
    Y Shape
  • Power Cable Accessory:
    No
  • Molded Part Shape Code:
    362A
  • Adhesive Pre-Coat:
    Yes
  • Adhesive Options:
    /86 Precoat
  • Number of Branches/Legs:
    3
  • Material:
    Fluid Resistant Modified Elastomer
  • Government Qualified:
    No
  • Size Code:
    114
  • Inside Diameter Range (Leg 1):
    .74 – 1.4 in, 18.8 – 35.6 mm
  • Inside Diameter Range (Body):
    .74 – 1.4 in, 18.8 – 35.6 mm
  • Inside Diameter Range (Leg 2):
    .21 – .4 in, 5.3 – 10.2 mm
  • Operating Temperature Range:
    -75 – 150 °C, -103 – 302 °F
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 37
Can Ship immediately
40 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$59.26
5
$55.85
10
$55.00
25
$52.75
50
$52.62
100
$40.99
250 +
$40.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!