- Home ›
- All Products›
- 089295-000
089295-000
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: 089295000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:089295-000
-
Alias/AKA:TXR54AC00-1806AIF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:18 , 27
-
Backshell Material:Aluminum
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR06AI
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Color:Bright
-
Adapter Angle:Straight
-
TE Adapter Code:54
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Adapter Entry Size:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$612.62
25
$336.26
38
$228.21
50 +
$223.65
Click for Quote
Log in
to unlock special pricing