- Home ›
- All Products›
- 0879836006
0879836006
TE Connectivity / Raychem Brand
RPPM-16/4-X-44MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPPM-16/4-X-44MM
Search Keywords: 0879836006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0879836006
-
Alias/AKA:RPPM-16/4-X-44MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1000 -
Packaging Method:Box
-
Shrink Temperature (Min):60 °C
-
Flexibility:Semi-Rigid
-
Shrink Ratio:4:1
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 85 °C
-
Applicable Region:Global
-
Recovery Temperature:80 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.059 in, 1.5 mm
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Recovered Wall Thickness (Tolerance):.059 in, 1.5 mm
-
Expanded Inside Diameter (Min):.63 in, 16 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Resistance Properties:Moisture
-
Product Length:1.73 in, 44 mm
-
Mechanical Resistance:Abrasion , Fluids
-
Wall Type:Dual Wall
-
Primary Product Color:Clear
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.7622
250
$0.6393
1,000
$0.5916
3,000
$0.5430
5,000
$0.5416
8,000
$0.5240
10,000
$0.4401
15,000 +
$0.4390
Click for Quote
Log in
to unlock special pricing