- Home ›
- All Products›
- 0879832001
0879832001
TE Connectivity / Raychem Brand
RPPM-16/4-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RPPM-16/4-X-STK
Search Keywords: 0879832001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0879832001
-
Alias/AKA:RPPM-16/4-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Product Source:Czech Republic
-
Shrink Ratio:4:1
-
Applicable Region:Global
-
Operating Temperature Range:-40 – 85 °C
-
Recovery Temperature:80 °C
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):60 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.157 in, 4 mm
-
Expanded Inside Diameter (Min):.63 in, 16 mm
-
Recovered Wall Thickness (Nominal):.059 in, 1.5 mm
-
Recovered Wall Thickness (Tolerance):.059 in, 1.5 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Packaging Method:Bag & Box
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
390
Order Increment:
30
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
390
$18.50
780
$9.76
1,170
$6.72
1,560 +
$6.58
Click for Quote
Log in
to unlock special pricing