- Home ›
- All Products›
- 087661-000
087661-000
TE Connectivity / Raychem Brand
44AM4141-20-MST4-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM4141-20-MST4-9CS2275
Search Keywords: 087661000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:087661-000
-
Alias/AKA:44AM4141-20-MST4-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified PVDF
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
1,250
$4.04
2,500
$2.13
3,750
$1.47
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing