- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 087463-000
087463-000
TE Connectivity / Raychem Brand
TXR21AB00-1206AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR21AB00-1206AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 21
- Straight
- Shell Size = 12
- Entry Size = 6
Search Keywords: 087463000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:087463-000
-
Alias/AKA:TXR21AB00-1206AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
68 Weeks
can ship
8/25/27
Price (USD)
Qty
Unit Price
1
$410.88
5
$409.85
10
$408.83
13
$407.81
25
$223.84
38
$151.91
50 +
$148.88
Click for Quote
Log in
to unlock special pricing