- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0862690001
0862690001
TE Connectivity / Raychem Brand
The 0862690001 is a white, 3:1 ratio, heat-shrinkable polyolefin sleeve used for military-grade wire and cable identification.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 0862690001 is a white, 3:1 ratio, heat-shrinkable polyolefin sleeve used for military-grade wire and cable identification.
Search Keywords: 0862690001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:0862690001
-
Alias/AKA:TMS-SCE-1K-1/8-2.0-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Sleeve
-
Material:Cross Linked Polyolefin
-
Marker Color:Red
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000
can ship
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
750
$1.488
1,500
$0.915
2,250
$0.725
3,000 +
$0.710
Click for Quote
Log in
to unlock special pricing