- Home ›
- All Products›
- 086261-000
086261-000
TE Connectivity / Raychem Brand
55A1111-8-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-8-9-9
Search Keywords: 086261000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:086261-000
-
Alias/AKA:55A1111-8-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Jacket Color:White
-
Wire Size:8 AWG
-
Wire Color:White
-
Cable Type:Spec 55A
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
125
$22.27
250
$11.79
375
$8.30
500 +
$8.13
Click for Quote
Log in
to unlock special pricing