- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 086247-000
086247-000
TE Connectivity / Raychem Brand
55A0821-20-6/9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0821-20-6/9CS2275
Search Keywords: 086247000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:086247-000
-
Alias/AKA:55A0821-20-6/9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG, 1.47 CMA
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
496 Feet
Can Ship immediately
You may purchase all in-stock quantity of 496
Stock lot only:
496 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
53 Weeks
can ship
6/7/27