- Home ›
- All Products›
- 086143-000
086143-000
TE Connectivity / Raychem Brand
D-500-0457-2-613-078
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0457-2-613-078
Product Highlights:
- In-Line Microcoupler
- Without Eyelet Boot
- With Internal Terminator
- 2 Stubs
- Cable Type = 10613 (Double Optimized Shield Cable)
Search Keywords: 086143000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:086143-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Number of Stubs:2
-
Cable Assembly Length:6.5 ft, 1.981 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
80 Weeks
can ship
12/14/27
Price (USD)
Qty
Unit Price
3
$1,308.43
5
$831.24
8
$548.39
10 +
$537.42
Click for Quote
Log in
to unlock special pricing