Image is representational - see mfr. specs

ES1000-NO.4-B7-X-50MM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ES1000-NO.4-B7-X-50MM
Search Keywords: 085193P006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    085193P006
  • Alias/AKA:
    ES1000-NO.4-B7-X-50MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Recovered Inside Diameter (Max):
    .175 in, 4.45 mm
  • Resistant To:
    Abrasion , Fluids , Mechanical Damage , Strain
  • Wall Type:
    Dual
  • Product Family:
    ES1000
  • Cut Length:
    1.97 in, 50 mm
  • Operating Temperature Range:
    -40 – 130 °C
  • Packaging Method:
    Piece
  • Flammability:
    Non-Flame-Retardant
  • Low Outgassing:
    No
  • Voltage (Max):
    .6 kV
  • Shrink Ratio:
    4:1
  • Fluid Resistance:
    Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
  • Fluid Type:
    Water
  • Shrink Temperature (Min):
    110 °C
  • Recovery Temperature:
    135 °C
  • Material:
    Irradiated Modified Polyolefin
  • Applicable Region:
    Global
  • Expanded Inside Diameter (Min):
    .696 in, .7 in, 17.7 mm, 17.78 mm
  • Product Source:
    US
  • Flexibility:
    Semi-Rigid
  • Color:
    Clear
  • Recovered Wall Thickness (Tolerance):
    .095 in, 2.41 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$1.290
2,500
$0.794
3,750
$0.628
5,000 +
$0.616
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!